


V660LA10CP | |
|---|---|
DigiKey Part Number | V660LA10CP-ND |
Manufacturer | |
Manufacturer Product Number | V660LA10CP |
Description | VARISTOR 1.08KV 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.08 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Littelfuse Inc. | Energy 110J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 20 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 660 V | Mounting Type Through Hole |
Varistor Voltage (Min) 972 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 1.08 kV | Base Product Number |
Varistor Voltage (Max) 1.188 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,45417 € | 953,76 € |
| Unit Price without VAT: | 0,45417 € |
|---|---|
| Unit Price with VAT: | 0,54046 € |

