Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V625LC40APX2855 | |
|---|---|
DigiKey Part Number | V625LC40APX2855-ND |
Manufacturer | |
Manufacturer Product Number | V625LC40APX2855 |
Description | VARISTOR 1KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Littelfuse Inc. | Current - Surge 4.5 kA |
Series | Energy 125J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 210 pF @ 1 MHz |
Maximum AC Volts 625 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V625LA40AP | Littelfuse Inc. | 1.009 | F5412-ND | 1,40000 € | Parametric Equivalent |
| V625LA40APX2855 | Littelfuse Inc. | 0 | V625LA40APX2855-ND | 0,95690 € | Parametric Equivalent |
| V625LC40AP | Littelfuse Inc. | 0 | V625LC40AP-ND | 0,86934 € | Parametric Equivalent |
| V625LS40AP | Littelfuse Inc. | 0 | V625LS40AP-ND | 0,86934 € | Parametric Equivalent |
| V625LS40APX2855 | Littelfuse Inc. | 0 | V625LS40APX2855-ND | 0,95690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95690 € | 2.392,25 € |
| Unit Price without VAT: | 0,95690 € |
|---|---|
| Unit Price with VAT: | 1,13871 € |



