Direct



V60MLA1210A | |
|---|---|
DigiKey Part Number | V60MLA1210A-ND |
Manufacturer | |
Manufacturer Product Number | V60MLA1210A |
Description | VARISTOR 75V 250A 1210 |
Customer Reference | |
Detailed Description | 75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 60 V | |
Varistor Voltage (Min) | 67 V | |
Varistor Voltage (Typ) | 75 V | |
Varistor Voltage (Max) | 83 V | |
Current - Surge | 250 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 440 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |


