
V575PA80A | |
|---|---|
DigiKey Part Number | V575PA80A-ND |
Manufacturer | |
Manufacturer Product Number | V575PA80A |
Description | VARISTOR 910V 6.5KA BASE MOUNT |
Customer Reference | |
Detailed Description | 910 V 6.5 kA Varistor 1 Circuit Chassis Mount Base Mount |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.05 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 220J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 575 V | Capacitance @ Frequency 450 pF @ 1 MHz |
Maximum DC Volts 730 V | Operating Temperature -55°C ~ 85°C (TA) |
Varistor Voltage (Min) 805 V | Mounting Type Chassis Mount |
Varistor Voltage (Typ) 910 V | Package / Case Base Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V571DB40 | Littelfuse Inc. | 28 | F3752-ND | 48,44000 € | Similar |


