


V575LS80CPX2855 | |
|---|---|
DigiKey Part Number | V575LS80CPX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V575LS80CPX2855 |
Description | VARISTOR 910V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 460J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 575 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20467 € | 2.409,34 € |
| Unit Price without VAT: | 1,20467 € |
|---|---|
| Unit Price with VAT: | 1,43356 € |

