Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V575LS10P | |
|---|---|
DigiKey Part Number | V575LS10P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V575LS10P |
Description | VARISTOR 910V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 65J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 575 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 730 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 910 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V575LA10P | Littelfuse Inc. | 9.758 | F3771-ND | 0,51000 € | Parametric Equivalent |
| V575LA10PX2855 | Littelfuse Inc. | 0 | V575LA10PX2855-ND | 0,30186 € | Parametric Equivalent |
| V575LC10P | Littelfuse Inc. | 0 | V575LC10P-ND | 0,27468 € | Parametric Equivalent |
| V575LC10PX2855 | Littelfuse Inc. | 0 | V575LC10PX2855-ND | 0,30186 € | Parametric Equivalent |
| V575LS10PX2855 | Littelfuse Inc. | 0 | V575LS10PX2855-ND | 0,30186 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27468 € | 1.373,40 € |
| Unit Price without VAT: | 0,27468 € |
|---|---|
| Unit Price with VAT: | 0,32687 € |




