910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V575LA40CP

DigiKey Part Number
V575LA40CP-ND
Manufacturer
Manufacturer Product Number
V575LA40CP
Description
VARISTOR 910V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
Littelfuse Inc.
Current - Surge
6.5 kA
Series
Energy
230J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
575 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
910 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,68300 €6,83 €
250,61880 €15,47 €
1000,54740 €54,74 €
2500,51332 €128,33 €
5000,49280 €246,40 €
1.0000,47591 €475,91 €
2.5000,45806 €1.145,15 €
5.0000,45236 €2.261,80 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €