Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V56ZU20P | |
|---|---|
DigiKey Part Number | V56ZU20P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V56ZU20P |
Description | VARISTOR 56V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 10000 pF @ 1 MHz |
Maximum AC Volts 35 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50.4 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V56ZC20P | Littelfuse Inc. | 0 | V56ZC20P-ND | 0,40810 € | Parametric Equivalent |
| V56ZC20PX10 | Littelfuse Inc. | 0 | V56ZC20PX10-ND | 0,40810 € | Parametric Equivalent |
| V56ZC20PX2855 | Littelfuse Inc. | 0 | V56ZC20PX2855-ND | 0,44933 € | Parametric Equivalent |
| V56ZS20P | Littelfuse Inc. | 0 | V56ZS20P-ND | 0,40810 € | Parametric Equivalent |
| V56ZS20PX10 | Littelfuse Inc. | 0 | V56ZS20PX10-ND | 0,40810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40810 € | 816,20 € |
| Unit Price without VAT: | 0,40810 € |
|---|---|
| Unit Price with VAT: | 0,48564 € |





