



V56ZS2P | |
|---|---|
DigiKey Part Number | F4076TR-ND - Tape & Reel (TR) F4076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V56ZS2P |
Description | VARISTOR 56V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1035 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19360 € | 4,84 € |
| 100 | 0,16700 € | 16,70 € |
| 250 | 0,15420 € | 38,55 € |
| 500 | 0,14654 € | 73,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11906 € | 119,06 € |
| 2.000 | 0,11465 € | 229,30 € |
| 3.000 | 0,11243 € | 337,29 € |
| 5.000 | 0,10998 € | 549,90 € |
| 7.000 | 0,10855 € | 759,85 € |
| 10.000 | 0,10717 € | 1.071,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



