



V56ZA3P | |
|---|---|
DigiKey Part Number | F3064-ND |
Manufacturer | |
Manufacturer Product Number | V56ZA3P |
Description | VARISTOR 56V 500A DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Littelfuse Inc. | Current - Surge 500 A |
Series | Energy 5.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2150 pF @ 1 MHz |
Maximum AC Volts 35 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50.4 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 56 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,29960 € | 7,49 € |
| 100 | 0,26130 € | 26,13 € |
| 250 | 0,24308 € | 60,77 € |
| 500 | 0,23212 € | 116,06 € |
| 1.000 | 0,22310 € | 223,10 € |
| 3.000 | 0,21195 € | 635,85 € |
| 5.000 | 0,20782 € | 1.039,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


