Parametric Equivalent



V56RA16 | |
|---|---|
DigiKey Part Number | V56RA16-ND |
Manufacturer | |
Manufacturer Product Number | V56RA16 |
Description | VARISTOR 56V 1KA RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 1 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,81280 € | 843,84 € |
| Unit Price without VAT: | 2,81280 € |
|---|---|
| Unit Price with VAT: | 3,34723 € |


