


V56MT2B | |
|---|---|
DigiKey Part Number | V56MT2B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V56MT2B |
Description | VARISTOR 56V 40A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 62 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 A |
Series | Energy 0.25J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 35 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50 V | Package / Case SOD-83A Axial |
Varistor Voltage (Typ) 56 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34789 € | 1.739,45 € |
| Unit Price without VAT: | 0,34789 € |
|---|---|
| Unit Price with VAT: | 0,41399 € |


