


V511HF34 | |
|---|---|
DigiKey Part Number | V511HF34-ND |
Manufacturer | |
Manufacturer Product Number | V511HF34 |
Description | VARISTOR 820V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 V 40 kA Varistor 1 Circuit Bolt Mount Square 34mm, Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 675 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 40 kA | |
Energy | 700J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Bolt Mount | |
Package / Case | Square 34mm, Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 6,26483 € | 1.127,67 € |
| Unit Price without VAT: | 6,26483 € |
|---|---|
| Unit Price with VAT: | 7,45515 € |

