


V511HC32 | |
|---|---|
DigiKey Part Number | V511HC32-ND |
Manufacturer | |
Manufacturer Product Number | V511HC32 |
Description | VARISTOR 820V 25KA DISC 32MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 25 kA |
Series | Energy 500J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 675 V | Mounting Type Bolt Mount |
Varistor Voltage (Min) 738 V | Package / Case Disc 32mm, Formed Tabs |
Varistor Voltage (Typ) 820 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V511HA32 | Littelfuse Inc. | 0 | V511HA32-ND | 13,43822 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 13,43822 € | 2.418,88 € |
| Unit Price without VAT: | 13,43822 € |
|---|---|
| Unit Price with VAT: | 15,99148 € |


