


V511DB40 | |
|---|---|
DigiKey Part Number | F3750-ND |
Manufacturer | |
Manufacturer Product Number | V511DB40 |
Description | VARISTOR 820V 40KA BLADE TYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 V 40 kA Varistor 1 Circuit Chassis Mount Blade Type, Encased |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 700J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2500 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 675 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 738 V | Package / Case Blade Type, Encased |
Varistor Voltage (Typ) 820 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,82000 € | 48,82 € |
| 10 | 40,35900 € | 403,59 € |
| 30 | 37,88600 € | 1.136,58 € |
| 100 | 35,92290 € | 3.592,29 € |
| Unit Price without VAT: | 48,82000 € |
|---|---|
| Unit Price with VAT: | 58,09580 € |

