Direct

V5.5MLN41206WT | |
|---|---|
DigiKey Part Number | V5.5MLN41206WT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V5.5MLN41206WT |
Description | VARISTOR 8.95V 30A 1206 |
Customer Reference | |
Detailed Description | 8.95 V 30 A Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.95 V | |
Varistor Voltage (Max) | 10.8 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |


