V5.5MLA0805LH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.970
Unit Price: 0,40000 €
Datasheet
8.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Building Automation – Protect/Sense/Control

V5.5MLA0805LH

DigiKey Part Number
F2216TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V5.5MLA0805LH
Description
VARISTOR 8.2V 40A 0805
Customer Reference
Detailed Description
8.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
9.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
40 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Obsolete
Capacitance @ Frequency
660 pF @ 1 MHz
Maximum AC Volts
4 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
5.5 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
7.1 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
8.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V5.5MLA0805LNHLittelfuse Inc.3.970F2217CT-ND0,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types