Direct



V5.5MLA0805LA | |
|---|---|
DigiKey Part Number | V5.5MLA0805LA-ND |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0805LA |
Description | VARISTOR 8.2V 40A 0805 |
Customer Reference | |
Detailed Description | 8.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 9.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 A |
Series | Energy 0.1J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 660 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 7.1 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 8.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V5.5MLA0805LNA | Littelfuse Inc. | 0 | V5.5MLA0805LNA-ND | 0,17434 € | Direct |


