


V5.5MLA0603WH | |
|---|---|
DigiKey Part Number | V5.5MLA0603WH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0603WH |
Description | VARISTOR 8.2V 30A 0603 |
Customer Reference | |
Detailed Description | 8.2 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |

