


V48MLA1210LH | |
|---|---|
DigiKey Part Number | F3827TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V48MLA1210LH |
Description | VARISTOR 60.5V 220A 1210 |
Customer Reference | |
Detailed Description | 60.5 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 66.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 220 A |
Series | Energy 0.9J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 380 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 48 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 54.5 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 60.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V48MLA1210LNH | Littelfuse Inc. | 1.100 | 18-V48MLA1210LNHCT-ND | 1,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46628 € | 932,56 € |
| Unit Price without VAT: | 0,46628 € |
|---|---|
| Unit Price with VAT: | 0,55487 € |

