V48MLA1210H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.525
Unit Price: 1,13000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.609
Unit Price: 0,71000 €
Datasheet
60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Building Automation – Protect/Sense/Control

V48MLA1210H

DigiKey Part Number
F2211TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V48MLA1210H
Description
VARISTOR 60.5V 250A 1210
Customer Reference
Detailed Description
60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Maximum AC Volts
40 V
Maximum DC Volts
48 V
Varistor Voltage (Min)
54.5 V
Varistor Voltage (Typ)
60.5 V
Varistor Voltage (Max)
66.5 V
Current - Surge
250 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types