V48MLA1206NA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 47.574
Unit Price: 1,00000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8.864
Unit Price: 1,00000 €
Datasheet
60.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Building Automation – Protect/Sense/Control

V48MLA1206NA

DigiKey Part Number
V48MLA1206NA-ND
Manufacturer
Manufacturer Product Number
V48MLA1206NA
Description
VARISTOR 60.5V 180A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
48 V
Varistor Voltage (Min)
54.5 V
Varistor Voltage (Typ)
60.5 V
Varistor Voltage (Max)
66.5 V
Current - Surge
180 A
Energy
0.9J
Number of Circuits
1
Capacitance @ Frequency
3500 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,40848 €1.021,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40848 €
Unit Price with VAT:0,48609 €