


V481HA40 | |
|---|---|
DigiKey Part Number | V481HA40-ND |
Manufacturer | |
Manufacturer Product Number | V481HA40 |
Description | VARISTOR 750V 40KA DISC 40MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 V 40 kA Varistor 1 Circuit Bolt Mount Disc 40mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 40 kA | |
Energy | 650J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Bolt Mount | |
Package / Case | Disc 40mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 10 | 15,72000 € | 157,20 € |
| 30 | 14,59967 € | 437,99 € |
| 120 | 13,60025 € | 1.632,03 € |
| 270 | 13,17252 € | 3.556,58 € |
| 510 | 13,09500 € | 6.678,45 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |

