


V481HA32 | |
|---|---|
DigiKey Part Number | V481HA32-ND |
Manufacturer | |
Manufacturer Product Number | V481HA32 |
Description | VARISTOR 750V 25KA DISC 32MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Littelfuse Inc. | Current - Surge 25 kA |
Series | Energy 450J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1300 pF @ 1 MHz |
Maximum AC Volts 480 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 640 V | Mounting Type Bolt Mount |
Varistor Voltage (Min) 675 V | Package / Case Disc 32mm, Formed Tabs |
Varistor Voltage (Typ) 750 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 12,11950 € | 2.181,51 € |
| Unit Price without VAT: | 12,11950 € |
|---|---|
| Unit Price with VAT: | 14,42221 € |

