
V480PA80C | |
|---|---|
DigiKey Part Number | V480PA80C-ND |
Manufacturer | |
Manufacturer Product Number | V480PA80C |
Description | VARISTOR 750V 6.5KA BASE MOUNT |
Customer Reference | |
Detailed Description | 750 V 6.5 kA Varistor 1 Circuit Chassis Mount Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Part Status | Obsolete | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 670 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 790 V | |
Current - Surge | 6.5 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Base Mount |


