Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V480LU10P | |
|---|---|
DigiKey Part Number | V480LU10P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V480LU10P |
Description | VARISTOR 750V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 60J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 MHz |
Maximum AC Volts 480 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 640 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V480LA10P | Littelfuse Inc. | 2.407 | F12022-ND | 0,50000 € | Parametric Equivalent |
| V480LA10PX2855 | Littelfuse Inc. | 0 | V480LA10PX2855-ND | 0,29946 € | Parametric Equivalent |
| V480LC10P | Littelfuse Inc. | 0 | V480LC10P-ND | 0,27250 € | Parametric Equivalent |
| V480LC10PX2855 | Littelfuse Inc. | 0 | V480LC10PX2855-ND | 0,29946 € | Parametric Equivalent |
| V480LS10P | Littelfuse Inc. | 0 | V480LS10P-ND | 0,27250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28598 € | 1.429,90 € |
| Unit Price without VAT: | 0,28598 € |
|---|---|
| Unit Price with VAT: | 0,34032 € |



