Direct



V480LS80B | |
|---|---|
DigiKey Part Number | V480LS80B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V480LS80B |
Description | VARISTOR 732.5V 6.5KA DISC 20MM |
Customer Reference | |
Detailed Description | 732.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 790 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 180J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 550 pF @ 1 MHz |
Maximum AC Volts 480 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 640 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 732.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V480LS80BP | Littelfuse Inc. | 1.200 | 1294-V480LS80BP-CHP | 0,48340 € | Direct |


