


V480LA7 | |
|---|---|
DigiKey Part Number | V480LA7-ND |
Manufacturer | |
Manufacturer Product Number | V480LA7 |
Description | VARISTOR 750V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 750 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 1.2 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |


