


V47ZT1P | |
|---|---|
DigiKey Part Number | F5608TR-ND - Tape & Reel (TR) F5608CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V47ZT1P |
Description | VARISTOR 47V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 250 A |
Series | Energy 1.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1245 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 47 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20880 € | 5,22 € |
| 100 | 0,18030 € | 18,03 € |
| 250 | 0,16668 € | 41,67 € |
| 500 | 0,15852 € | 79,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12887 € | 128,87 € |
| 2.000 | 0,12416 € | 248,32 € |
| 3.000 | 0,12180 € | 365,40 € |
| 5.000 | 0,11919 € | 595,95 € |
| 7.000 | 0,11767 € | 823,69 € |
| 10.000 | 0,11644 € | 1.164,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

