
V47ZC7 | |
|---|---|
DigiKey Part Number | V47ZC7-ND |
Manufacturer | |
Manufacturer Product Number | V47ZC7 |
Description | VARISTOR 47V 1KA DISC 14MM |
Customer Reference | |
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 8.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 6270 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V47ZC7P | Littelfuse Inc. | 8.107 | F12021-ND | 0,48000 € | Direct |


