


V47ZA20P | |
|---|---|
DigiKey Part Number | F3083-ND |
Manufacturer | |
Manufacturer Product Number | V47ZA20P |
Description | VARISTOR 47V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 23J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 11000 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 47 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51400 € | 5,14 € |
| 25 | 0,46360 € | 11,59 € |
| 100 | 0,40800 € | 40,80 € |
| 250 | 0,38140 € | 95,35 € |
| 500 | 0,36540 € | 182,70 € |
| 1.000 | 0,35223 € | 352,23 € |
| 2.500 | 0,33832 € | 845,80 € |
| 5.000 | 0,33125 € | 1.656,25 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

