Similar
Similar



V47ZA05P | |
|---|---|
DigiKey Part Number | F3048-ND |
Manufacturer | |
Manufacturer Product Number | V47ZA05P |
Description | VARISTOR 47V 100A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 585 pF @ 1 MHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42.3 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72205S0300K101 | TDK | 1.820 | 495-3769-ND | 0,24000 € | Similar |
| ERZ-V05D470 | Panasonic Industry | 9.749 | P7287-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16240 € | 4,06 € |
| 100 | 0,14000 € | 14,00 € |
| 250 | 0,12932 € | 32,33 € |
| 500 | 0,12288 € | 61,44 € |
| 1.500 | 0,11493 € | 172,40 € |
| 3.000 | 0,11104 € | 333,12 € |
| 6.000 | 0,10783 € | 646,98 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



