


V47CH8S | |
|---|---|
DigiKey Part Number | F5406-ND |
Manufacturer | |
Manufacturer Product Number | V47CH8S |
Description | VARISTOR 47V 100A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 100 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,60960 € | 60,96 € |
| Unit Price without VAT: | 0,60960 € |
|---|---|
| Unit Price with VAT: | 0,72542 € |


