


V460LC20CP | |
|---|---|
DigiKey Part Number | V460LC20CP-ND |
Manufacturer | |
Manufacturer Product Number | V460LC20CP |
Description | VARISTOR 715V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 715 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 190J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 280 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 643.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 715 V | Base Product Number |
Varistor Voltage (Max) 786.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50757 € | 1.015,14 € |
| Unit Price without VAT: | 0,50757 € |
|---|---|
| Unit Price with VAT: | 0,60401 € |

