715 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
715 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V460LA40CPX2855

DigiKey Part Number
V460LA40CPX2855-ND
Manufacturer
Manufacturer Product Number
V460LA40CPX2855
Description
VARISTOR 715V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
715 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
430J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
7000 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
643.5 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
715 V
Base Product Number
Varistor Voltage (Max)
786.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2000,57197 €686,36 €
Unit Price without VAT:0,57197 €
Unit Price with VAT:0,68064 €