Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V441HC40

DigiKey Part Number
V441HC40-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V441HC40
Description
VARISTOR 390V 40KA DISC 40MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 V 40 kA Varistor 1 Circuit Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
440 V
Maximum DC Volts
585 V
Varistor Voltage (Min)
622 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
758 V
Current - Surge
40 kA
Energy
630J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1809,97661 €1.795,79 €
Unit Price without VAT:9,97661 €
Unit Price with VAT:11,87217 €