


V441HA32 | |
|---|---|
DigiKey Part Number | V441HA32-ND |
Manufacturer | |
Manufacturer Product Number | V441HA32 |
Description | VARISTOR 690V 25KA DISC 32MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 690 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 622 V | |
Varistor Voltage (Typ) | 690 V | |
Varistor Voltage (Max) | 758 V | |
Current - Surge | 25 kA | |
Energy | 420J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Bolt Mount | |
Package / Case | Disc 32mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 10,76317 € | 1.937,37 € |
| Unit Price without VAT: | 10,76317 € |
|---|---|
| Unit Price with VAT: | 12,80817 € |

