


V440SM10 | |
|---|---|
DigiKey Part Number | 18-V440SM10TR-ND - Tape & Reel (TR) 18-V440SM10CT-ND - Cut Tape (CT) 18-V440SM10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V440SM10 |
Description | VARISTOR 710V 5KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 710 V 5 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 781 V |
Manufacturer Littelfuse Inc. | Current - Surge 5 kA |
Series | Energy 107J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 185 pF @ 1 kHz |
Maximum AC Volts 440 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 585 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 639 V | Package / Case 2-SMD, J-Lead |
Varistor Voltage (Typ) 710 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44700 € | 14,47 € |
| 25 | 1,31920 € | 32,98 € |
| 100 | 1,17960 € | 117,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,93520 € | 280,56 € |
| 600 | 0,90275 € | 541,65 € |
| 900 | 0,88649 € | 797,84 € |
| 1.500 | 0,86848 € | 1.302,72 € |
| 2.100 | 0,85795 € | 1.801,69 € |
| 3.000 | 0,85596 € | 2.567,88 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

