Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V430ZC05P | |
|---|---|
DigiKey Part Number | V430ZC05P-ND |
Manufacturer | |
Manufacturer Product Number | V430ZC05P |
Description | VARISTOR 430V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 11J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 75 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 369 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V430ZA05P | Littelfuse Inc. | 10.205 | F3774-ND | 0,50000 € | Parametric Equivalent |
| V430ZA05PX1347 | Littelfuse Inc. | 0 | V430ZA05PX1347-ND | 0,29659 € | Parametric Equivalent |
| V430ZA05PX2855 | Littelfuse Inc. | 0 | V430ZA05PX2855-ND | 0,29658 € | Parametric Equivalent |
| V430ZC05PX2855 | Littelfuse Inc. | 0 | V430ZC05PX2855-ND | 0,29659 € | Parametric Equivalent |
| V430ZS05P | Littelfuse Inc. | 0 | V430ZS05P-ND | 0,26988 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26988 € | 2.698,80 € |
| Unit Price without VAT: | 0,26988 € |
|---|---|
| Unit Price with VAT: | 0,32116 € |






