CH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CH Series
Building Automation – Protect/Sense/Control

V430CH8T

DigiKey Part Number
F3466TR-ND - Tape & Reel (TR)
F3466CT-ND - Cut Tape (CT)
F3466DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V430CH8T
Description
VARISTOR 430V 250A 2SMD NO LEAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
430 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
389 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
250 A
Energy
8J
Number of Circuits
1
Capacitance @ Frequency
50 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,78900 €7,89 €
250,71400 €17,85 €
1000,63210 €63,21 €
2500,59288 €148,22 €
5000,57616 €288,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49483 €494,83 €
2.0000,48043 €960,86 €
3.0000,47321 €1.419,63 €
5.0000,47072 €2.353,60 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €