
V420SM7 | |
---|---|
DigiKey Part Number | F3554TR-ND - Tape & Reel (TR) F3554CT-ND - Cut Tape (CT) F3554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V420SM7 |
Description | VARISTOR 679V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 679 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 610 V | |
Varistor Voltage (Typ) | 679 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 1.2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,60000 € | 1,60 € |
10 | 1,17500 € | 11,75 € |
25 | 1,06960 € | 26,74 € |
100 | 0,95300 € | 95,30 € |
250 | 0,89752 € | 224,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 0,77063 € | 462,38 € |
1.200 | 0,74707 € | 896,48 € |
1.800 | 0,73527 € | 1.323,49 € |
3.000 | 0,72582 € | 2.177,46 € |
Unit Price without VAT: | 1,60000 € |
---|---|
Unit Price with VAT: | 1,90400 € |