Similar

V420PA40C | |
|---|---|
DigiKey Part Number | V420PA40C-ND |
Manufacturer | |
Manufacturer Product Number | V420PA40C |
Description | VARISTOR 680V 6.5KA BASE MOUNT |
Customer Reference | |
Detailed Description | 680 V 6.5 kA Varistor 1 Circuit Chassis Mount Base Mount |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 690 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 170J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 420 V | Capacitance @ Frequency 600 pF @ 1 MHz |
Maximum DC Volts 560 V | Operating Temperature -55°C ~ 85°C (TA) |
Varistor Voltage (Min) 610 V | Mounting Type Chassis Mount |
Varistor Voltage (Typ) 680 V | Package / Case Base Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V421DB40 | Littelfuse Inc. | 55 | F3746-ND | 34,06000 € | Similar |
| ERZ-C32EK681Y | Panasonic Industry | 0 | P122233-ND | 32,48000 € | Similar |



