


V420LS10P | |
|---|---|
DigiKey Part Number | 18-V420LS10PTR-ND - Tape & Reel (TR) 18-V420LS10PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V420LS10P |
Description | VARISTOR 680V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 2.5 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 140 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,32720 € | 8,18 € |
| 100 | 0,28500 € | 28,50 € |
| 250 | 0,26492 € | 66,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21464 € | 107,32 € |
| 1.000 | 0,20617 € | 206,17 € |
| 1.500 | 0,20193 € | 302,89 € |
| 2.500 | 0,19722 € | 493,05 € |
| 3.500 | 0,19448 € | 680,68 € |
| 5.000 | 0,19183 € | 959,15 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

