


V420LA7 | |
|---|---|
DigiKey Part Number | V420LA7-ND |
Manufacturer | |
Manufacturer Product Number | V420LA7 |
Description | VARISTOR 680V 1.2KA DISC 7MM |
Customer Reference | |
Detailed Description | 680 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 30J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 55 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V420LA7P | Littelfuse Inc. | 837 | F5403-ND | 0,41000 € | Direct |


