


V420LA40CP | |
|---|---|
DigiKey Part Number | F11300-ND |
Manufacturer | |
Manufacturer Product Number | V420LA40CP |
Description | VARISTOR 680V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 10 kA | |
Energy | 390J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,54880 € | 13,72 € |
| 100 | 0,48430 € | 48,43 € |
| 400 | 0,44065 € | 176,26 € |
| 800 | 0,42443 € | 339,54 € |
| 1.200 | 0,41630 € | 499,56 € |
| 2.800 | 0,40204 € | 1.125,71 € |
| 5.200 | 0,39733 € | 2.066,12 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

