680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V420LA10CP

DigiKey Part Number
V420LA10CP-ND
Manufacturer
Manufacturer Product Number
V420LA10CP
Description
VARISTOR 680V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
3.5 kA
Manufacturer
Littelfuse Inc.
Energy
90J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
140 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
680 V
Base Product Number
Varistor Voltage (Max)
748 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.1000,45247 €950,19 €
Unit Price without VAT:0,45247 €
Unit Price with VAT:0,53844 €