39 V 1 kA Varistor 1 Circuit Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 V 1 kA Varistor 1 Circuit Through Hole Radial, Box
Building Automation – Protect/Sense/Control

V39RA16

DigiKey Part Number
V39RA16-ND
Manufacturer
Manufacturer Product Number
V39RA16
Description
VARISTOR 39V 1KA RADIAL BOX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 V 1 kA Varistor 1 Circuit Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
42.9 V
Manufacturer
Littelfuse Inc.
Current - Surge
1 kA
Series
Energy
7.2J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
5000 pF @ 1 MHz
Maximum AC Volts
25 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
31 V
Mounting Type
Through Hole
Varistor Voltage (Min)
35.1 V
Package / Case
Radial, Box
Varistor Voltage (Typ)
39 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,56000 €4,56 €
103,50100 €35,01 €
253,23400 €80,85 €
1002,94120 €294,12 €
3002,77783 €833,35 €
6002,69788 €1.618,73 €
1.2002,64829 €3.177,95 €
Manufacturers Standard Package
Unit Price without VAT:4,56000 €
Unit Price with VAT:5,42640 €