


V391HA32 | |
|---|---|
DigiKey Part Number | V391HA32-ND |
Manufacturer | |
Manufacturer Product Number | V391HA32 |
Description | VARISTOR 604V 25KA DISC 32MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 604 V 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 663 V |
Manufacturer Littelfuse Inc. | Current - Surge 25 kA |
Series | Energy 395J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1750 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 510 V | Mounting Type Bolt Mount |
Varistor Voltage (Min) 545 V | Package / Case Disc 32mm, Formed Tabs |
Varistor Voltage (Typ) 604 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 11,83944 € | 2.131,10 € |
| Unit Price without VAT: | 11,83944 € |
|---|---|
| Unit Price with VAT: | 14,08893 € |

