


V38MLA1812NT | |
|---|---|
DigiKey Part Number | 18-V38MLA1812NTTR-ND - Tape & Reel (TR) 18-V38MLA1812NTCT-ND - Cut Tape (CT) 18-V38MLA1812NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V38MLA1812NT |
Description | VARISTOR 47.5V 800A 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47.5 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 43 V | |
Varistor Voltage (Typ) | 47.5 V | |
Varistor Voltage (Max) | 52 V | |
Current - Surge | 800 A | |
Energy | 4.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1450 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,09440 € | 27,36 € |
| 100 | 0,97590 € | 97,59 € |
| 250 | 0,91936 € | 229,84 € |
| 500 | 0,91154 € | 455,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74473 € | 2.978,92 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


