


V360RA8 | |
|---|---|
DigiKey Part Number | V360RA8-ND |
Manufacturer | |
Manufacturer Product Number | V360RA8 |
Description | VARISTOR 360V 1.2KA RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 20J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 70 pF @ 1 MHz |
Maximum AC Volts 230 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Radial, Box |
Varistor Voltage (Typ) 360 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,50100 € | 35,01 € |
| 25 | 3,23400 € | 80,85 € |
| 100 | 2,94120 € | 294,12 € |
| 250 | 2,80156 € | 700,39 € |
| 500 | 2,71742 € | 1.358,71 € |
| 1.000 | 2,64829 € | 2.648,29 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

